Vishay 6N136-X009T Optocoupler, Surface, 8-Pin Surface Mount
- RS Stock No.:
- 244-4677
- Mfr. Part No.:
- 6N136-X009T
- Brand:
- Vishay
Bulk discount available
Subtotal (1 unit)*
£1.45
(exc. VAT)
£1.74
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 273 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 - 4 | £1.45 |
| 5 - 9 | £1.37 |
| 10 - 24 | £1.31 |
| 25 - 49 | £1.23 |
| 50 + | £1.16 |
*price indicative
- RS Stock No.:
- 244-4677
- Mfr. Part No.:
- 6N136-X009T
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.9V | |
| Packaging | SMD | |
| Number of Channels | 1 | |
| Number of Pins | 8 | |
| Package Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Series | 6N136 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.9V | ||
Packaging SMD | ||
Number of Channels 1 | ||
Number of Pins 8 | ||
Package Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
Series 6N136 | ||
Automotive Standard No | ||
The Vishay optocoupler with a GaAIAs infrared emitting diode, optically coupled with an integrated photo detector which consists of a photo diode and a high-speed transistor in a DIP-8 plastic package. Signals can be transmitted between two electrically separated circuits up to frequencies of 2 MHz. The potential difference between the circuits to be coupled should not exceed the maximum permissible reference voltages
TTL compatible
Open-collector output
External base wiring possible
Related links
- Vishay Optocoupler 8-Pin Surface Mount
- Vishay 6N136-X009 DC Input Optocoupler 8-Pin Surface Mount
- Vishay DC Input Optocoupler 8-Pin Surface Mount
- Vishay VOW137-X017T DC Input Optocoupler 8-Pin Surface Mount
- Vishay VOWH260A-X017T DC Input Optocoupler 8-Pin Surface Mount
- Vishay VOH260A-X017T DC Input Optocoupler 8-Pin Surface Mount
- Lite-On 6N135S-L DC Input Optocoupler 8-Pin Surface Mount
- Lite-On 6N138S-L DC Input Optocoupler 8-Pin Surface Mount
