Vishay 4N35-X006 Optocoupler, Through Hole, 6-Pin DIP
- RS Stock No.:
- 244-4672P
- Mfr. Part No.:
- 4N35-X006
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal 100 units (supplied in a tube)*
£35.80
(exc. VAT)
£43.00
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 1,840 unit(s), ready to ship
Units | Per unit |
|---|---|
| 100 - 240 | £0.358 |
| 250 - 490 | £0.341 |
| 500 - 990 | £0.321 |
| 1000 + | £0.302 |
*price indicative
- RS Stock No.:
- 244-4672P
- Mfr. Part No.:
- 4N35-X006
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Through Hole | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.5V | |
| Number of Channels | 1 | |
| Number of Pins | 6 | |
| Package Type | DIP | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Series | 4N35-X | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Through Hole | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.5V | ||
Number of Channels 1 | ||
Number of Pins 6 | ||
Package Type DIP | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
Series 4N35-X | ||
Automotive Standard No | ||
The Vishay optocoupler consists of gallium arsenide infrared LED and a silicon NPN phototransistor. These couplers are underwriters laboratories (UL) listed to comply with a 5000 VRMS isolation test voltage.
Interfaces with common logic families
Industry standard dual-in-line 6 pin package
