Vishay 4N25-X009 Optocoupler, Surface, 6-Pin Surface Mount
- RS Stock No.:
- 244-4670
- Mfr. Part No.:
- 4N25-X009
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
£3.54
(exc. VAT)
£4.25
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 1,220 unit(s), ready to ship
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | £0.354 | £3.54 |
| 100 - 240 | £0.337 | £3.37 |
| 250 - 490 | £0.318 | £3.18 |
| 500 - 990 | £0.301 | £3.01 |
| 1000 + | £0.283 | £2.83 |
*price indicative
- RS Stock No.:
- 244-4670
- Mfr. Part No.:
- 4N25-X009
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Maximum Forward Voltage | 1.5V | |
| Number of Channels | 1 | |
| Packaging | SMD | |
| Number of Pins | 6 | |
| Package Type | Surface Mount | |
| Typical Rise Time | 20μs | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 100°C | |
| Typical Fall Time | 20μs | |
| Standards/Approvals | RoHS | |
| Series | 4N25 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Maximum Forward Voltage 1.5V | ||
Number of Channels 1 | ||
Packaging SMD | ||
Number of Pins 6 | ||
Package Type Surface Mount | ||
Typical Rise Time 20μs | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 100°C | ||
Typical Fall Time 20μs | ||
Standards/Approvals RoHS | ||
Series 4N25 | ||
Automotive Standard No | ||
This Vishay optocoupler is an Industry Standard Single Channel phototransistor coupler. This optocoupler consists of gallium arsenide infrared LED and a silicon NPN phototransistor. These couplers are underwriters laboratories (UL) listed to comply with a 5300 VRMS isolation test voltage.
Interfaces with common logic families
Industry standard dual-in-line 6-pin package
Related links
- Vishay Optocoupler 6-Pin Surface Mount
- Vishay VOH1016AB-T Optocoupler 6-Pin Surface Mount
- Isocom MOC3063XSMT&R AC Input Optocoupler 6-Pin Surface Mount
- Isocom AC Input Optocoupler 6-Pin Surface Mount
- Isocom H11L1SM AC Input Optocoupler 6-Pin Surface Mount
- Isocom MOC3041XSMT&R AC Input Optocoupler 6-Pin Surface Mount
- Vishay CNY17-3X017 Optocoupler 6-Pin SMD
- Broadcom ACPL-P484-000E Optocoupler 6-Pin
