Vishay AC Input Optocoupler, Surface, 4-Pin SSOP
- RS Stock No.:
- 230-8401P
- Mfr. Part No.:
- VOS628A-X001T
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal 100 units (supplied on a continuous strip)*
£44.80
(exc. VAT)
£53.80
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5,340 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 100 - 240 | £0.448 |
| 250 - 490 | £0.347 |
| 500 - 990 | £0.324 |
| 1000 + | £0.274 |
*price indicative
- RS Stock No.:
- 230-8401P
- Mfr. Part No.:
- VOS628A-X001T
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Maximum Forward Voltage | 1.5V | |
| Number of Channels | 1 | |
| Packaging | Tape & Reel | |
| Number of Pins | 4 | |
| Package Type | SSOP | |
| Input Current Type | AC | |
| Typical Rise Time | 5μs | |
| Isolation Voltage | 3750Vrms | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 110°C | |
| Maximum Current Transfer Ratio | 600% | |
| Standards/Approvals | EN, UL | |
| Minimum Current Transfer Ratio | 50% | |
| Typical Fall Time | 7μs | |
| Series | VOS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Maximum Forward Voltage 1.5V | ||
Number of Channels 1 | ||
Packaging Tape & Reel | ||
Number of Pins 4 | ||
Package Type SSOP | ||
Input Current Type AC | ||
Typical Rise Time 5μs | ||
Isolation Voltage 3750Vrms | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 110°C | ||
Maximum Current Transfer Ratio 600% | ||
Standards/Approvals EN, UL | ||
Minimum Current Transfer Ratio 50% | ||
Typical Fall Time 7μs | ||
Series VOS | ||
Automotive Standard No | ||
The Vishay The Vishay optocoupler with phototransistor output has a GaAs infrared emitting diode emitter, which is optically coupled to a silicon planar phototransistor detector, and is incorporated in a 4-pin 50 mil lead pitch mini-flat package. It features a high current transfer ratio at low input current, low coupling capacitance, and high isolation voltage. The coupling devices are designed for signal transmission between two electrically separated circuits.
It is compliant to RoHS directive and lead free
It has high CTR with low input current
