Vishay DC Input Optocoupler, Surface, 4-Pin Surface Mount
- RS Stock No.:
- 230-8386P
- Mfr. Part No.:
- VO615A-9X017T
- Brand:
- Vishay
Subtotal 25 units (supplied on a continuous strip)*
£2.325
(exc. VAT)
£2.80
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 875 unit(s), ready to ship
Units | Per unit |
|---|---|
| 25 + | £0.093 |
*price indicative
- RS Stock No.:
- 230-8386P
- Mfr. Part No.:
- VO615A-9X017T
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.6V | |
| Packaging | Tape & Reel | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | Surface Mount | |
| Input Current Type | DC | |
| Typical Rise Time | 3μs | |
| Isolation Voltage | 600Vrms | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 110°C | |
| Maximum Current Transfer Ratio | 400% | |
| Standards/Approvals | UL, EN | |
| Typical Fall Time | 4.7μs | |
| Minimum Current Transfer Ratio | 200% | |
| Series | VO | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.6V | ||
Packaging Tape & Reel | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type Surface Mount | ||
Input Current Type DC | ||
Typical Rise Time 3μs | ||
Isolation Voltage 600Vrms | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 110°C | ||
Maximum Current Transfer Ratio 400% | ||
Standards/Approvals UL, EN | ||
Typical Fall Time 4.7μs | ||
Minimum Current Transfer Ratio 200% | ||
Series VO | ||
Automotive Standard No | ||
The Vishay optocoupler consist of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4 pin plastic dual inline package. It is used for safe protective separation against electrical shock according to safety class II.
It is compliant to RoHS directives
It comes in SMD-4 package
