Vishay TCLT1004 DC Input Optocoupler, Surface, 4-Pin SOP
- RS Stock No.:
- 230-8348
- Mfr. Part No.:
- TCLT1004
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
£9.45
(exc. VAT)
£11.35
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 675 unit(s), ready to ship
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 225 | £0.378 | £9.45 |
| 250 - 600 | £0.37 | £9.25 |
| 625 - 1225 | £0.276 | £6.90 |
| 1250 - 2475 | £0.268 | £6.70 |
| 2500 + | £0.227 | £5.68 |
*price indicative
- RS Stock No.:
- 230-8348
- Mfr. Part No.:
- TCLT1004
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.6V | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | SOP | |
| Input Current Type | DC | |
| Typical Rise Time | 3μs | |
| Isolation Voltage | 5000Vrms | |
| Minimum Operating Temperature | -55°C | |
| Maximum Current Transfer Ratio | 320% | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | UL, EN | |
| Minimum Current Transfer Ratio | 160% | |
| Typical Fall Time | 4.7μs | |
| Series | TCLT | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.6V | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type SOP | ||
Input Current Type DC | ||
Typical Rise Time 3μs | ||
Isolation Voltage 5000Vrms | ||
Minimum Operating Temperature -55°C | ||
Maximum Current Transfer Ratio 320% | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals UL, EN | ||
Minimum Current Transfer Ratio 160% | ||
Typical Fall Time 4.7μs | ||
Series TCLT | ||
Automotive Standard No | ||
The Vishay optocoupler with phototransistor output consists of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4-lead SOP4L package. It is approved by UL, cUL, VDE, BSI and FIMKO. It is compliant to RoHS directive and lead free.
It has extra low coupling capacitance
It has DC input with transistor output
Related links
- Vishay DC Input Optocoupler 4-Pin SOP
- Vishay TCLT1003 DC Input Optocoupler 4-Pin SOP
- Vishay TCLT1002 DC Input Optocoupler 4-Pin SOP
- Vishay VOM617AT DC Input Optocoupler 4-Pin SOP
- Vishay VOM160NT DC Input Optocoupler 4-Pin SOP
- Vishay TCLT1007 DC Input Optocoupler 4-Pin SOP
- Vishay SFH690BT DC Input Optocoupler 4-Pin SOP
- Vishay TCLD1000 DC Input Optocoupler 4-Pin SOP
