Vishay SFH6286-4X001T DC Input Optocoupler, 4-Pin Surface Mount
- RS Stock No.:
- 230-8346
- Mfr. Part No.:
- SFH6286-4X001T
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£5.82
(exc. VAT)
£6.985
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £1.164 | £5.82 |
| 50 - 120 | £0.756 | £3.78 |
| 125 - 245 | £0.582 | £2.91 |
| 250 - 495 | £0.524 | £2.62 |
| 500 + | £0.466 | £2.33 |
*price indicative
- RS Stock No.:
- 230-8346
- Mfr. Part No.:
- SFH6286-4X001T
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.5V | |
| Number of Channels | 1 | |
| Packaging | Tape & Reel | |
| Number of Pins | 4 | |
| Package Type | Surface Mount | |
| Input Current Type | DC | |
| Typical Rise Time | 3.5μs | |
| Isolation Voltage | 5300Vrms | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Current Transfer Ratio | 200% | |
| Minimum Current Transfer Ratio | 63% | |
| Standards/Approvals | IEC, UL | |
| Typical Fall Time | 5μs | |
| Series | SFH | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.5V | ||
Number of Channels 1 | ||
Packaging Tape & Reel | ||
Number of Pins 4 | ||
Package Type Surface Mount | ||
Input Current Type DC | ||
Typical Rise Time 3.5μs | ||
Isolation Voltage 5300Vrms | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Current Transfer Ratio 200% | ||
Minimum Current Transfer Ratio 63% | ||
Standards/Approvals IEC, UL | ||
Typical Fall Time 5μs | ||
Series SFH | ||
Automotive Standard No | ||
The Vishay optocoupler with phototriac output feature a high current transfer ratio, low coupling capacitance and high isolation voltage. This coupler has a GaAs infrared emitting diode, which is optically coupled to a silicon planar phototransistor detector, and is incorporated in a plastic SMD package.
It has high common mode interference immunity
It is compliant to RoHS directive and lead free
Related links
- Vishay DC Input Optocoupler, 4-Pin Surface Mount
- Vishay VOMA617A-4X001T DC Input Optocoupler 4-Pin SOP
- Vishay VOL617A-4X001T DC Input Optocoupler 4-Pin LSOP
- Vishay VOM617A-4X001T DC Input Optocoupler 4-Pin SOP
- Lite-On LTV-817S DC Input Optocoupler 4-Pin Surface Mount
- Vishay AC Input Optocoupler 4-Pin Surface Mount
- Vishay SFH6286-4T AC Input Optocoupler 4-Pin Surface Mount
- Vishay SFH6286-3T AC Input Optocoupler 4-Pin Surface Mount
