Vishay DC Input Optocoupler, 4-Pin Surface Mount

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
230-8345
Distrelec Article No.:
303-99-979
Mfr. Part No.:
SFH6286-4X001T
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Optocoupler

Maximum Forward Voltage

1.5V

Packaging

Tape & Reel

Number of Channels

1

Number of Pins

4

Package Type

Surface Mount

Input Current Type

DC

Typical Rise Time

3.5μs

Isolation Voltage

5300Vrms

Minimum Operating Temperature

-55°C

Maximum Current Transfer Ratio

200%

Maximum Operating Temperature

100°C

Minimum Current Transfer Ratio

63%

Typical Fall Time

5μs

Standards/Approvals

IEC, UL

Series

SFH

Automotive Standard

No

The Vishay optocoupler with phototriac output feature a high current transfer ratio, low coupling capacitance and high isolation voltage. This coupler has a GaAs infrared emitting diode, which is optically coupled to a silicon planar phototransistor detector, and is incorporated in a plastic SMD package.

It has high common mode interference immunity

It is compliant to RoHS directive and lead free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy