Vishay DC Input 2-Channel Optocoupler, Through Hole, 8-Pin DIP
- RS Stock No.:
- 230-8337
- Mfr. Part No.:
- LH1512BB
- Brand:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 230-8337
- Mfr. Part No.:
- LH1512BB
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Optocoupler | |
| Mount Type | Through Hole | |
| Maximum Forward Voltage | 1.45V | |
| Packaging | Tape & Reel | |
| Number of Channels | 2 | |
| Number of Pins | 8 | |
| Package Type | DIP | |
| Input Current Type | DC | |
| Maximum Input Current | 50mA | |
| Isolation Voltage | 3750Vrms | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | VDE, FIMKO, UL, RoHS, CQC | |
| Series | LH | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Optocoupler | ||
Mount Type Through Hole | ||
Maximum Forward Voltage 1.45V | ||
Packaging Tape & Reel | ||
Number of Channels 2 | ||
Number of Pins 8 | ||
Package Type DIP | ||
Input Current Type DC | ||
Maximum Input Current 50mA | ||
Isolation Voltage 3750Vrms | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals VDE, FIMKO, UL, RoHS, CQC | ||
Series LH | ||
Automotive Standard No | ||
The Vishay dual 1 form A/B, C solid state relay contain normally open and normally closed switches that can be used independently as a 1 form A and 1 form B relay, or when used together, as a 1 form C relay. Actuation control is via an infrared LED. The output switch is a combination of a photodiode array with MOSFET switches and control circuity. It is compliant to RoHS directive and lead free.
It has high surge capability
It provides clean bounce free switching
Related links
- Vishay DC Input 2-Channel Optocoupler 8-Pin DIP
- Vishay LH1512BB DC Input 2-Channel Optocoupler 8-Pin DIP
- Vishay DC Input 4-Channel Optocoupler 8-Pin DIP
- Vishay ILD2 DC Input 2-Channel Optocoupler 8-Pin DIP
- onsemi MCT61 DC Input 2-Channel Optocoupler 8-Pin DIP
- Toshiba TLP2531(F) DC Input 2-Channel Optocoupler 8-Pin DIP
- onsemi DC Input 2-Channel Optocoupler 8-Pin DIP
- Vishay DC Input 2-Channel Optocoupler 8-Pin PDIP
