Vishay DC Input Optocoupler, Surface, 6-Pin SMD-6
- RS Stock No.:
- 230-8332
- Mfr. Part No.:
- IL420-X007T
- Brand:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 230-8332
- Mfr. Part No.:
- IL420-X007T
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Maximum Forward Voltage | 1.35V | |
| Number of Channels | 1 | |
| Packaging | Tape & Reel | |
| Number of Pins | 6 | |
| Package Type | SMD-6 | |
| Input Current Type | DC | |
| Logic Output | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | cUL, DIN EN 60747-5-5, UL | |
| Series | IL4208 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Maximum Forward Voltage 1.35V | ||
Number of Channels 1 | ||
Packaging Tape & Reel | ||
Number of Pins 6 | ||
Package Type SMD-6 | ||
Input Current Type DC | ||
Logic Output Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals cUL, DIN EN 60747-5-5, UL | ||
Series IL4208 | ||
Automotive Standard No | ||
The Vishay optocoupler with phototriac consists of an optically coupled GaAs IRLED to a photosensitive Thyristor system with integrated noise suppression and non-zero crossing functionality. The Thyristor system enables low trigger currents of 1 mA and features a dV/dt ratio of greater than 10 kV/μs and load voltages up to 800 V. It is a perfect microcontroller friendly solution to isolate low-voltage logic from high voltage 120 VAC, 240 VAC, and 380 VAC lines and to control resistive, inductive, or capacitive AC loads like motors, solenoids, high power Thyristor, or TRIACs and solid-state relays.
It is compliant to RoHS directives
It comes in SMD-6 package
Related links
- Vishay IL420-X007T DC Input Optocoupler 6-Pin SMD-6
- Vishay AC Input Optocoupler 6-Pin SMD-6
- Vishay H11AA1-X007T AC Input Optocoupler 6-Pin SMD-6
- Vishay DC Input Optocoupler 8-Pin PDIP
- Vishay DC Input Optocoupler 4-Pin Surface Mount
- Vishay DC Input 2-Channel Optocoupler 8-Pin PDIP
- Vishay DC Input Optocoupler 6-Pin SMD
- Vishay DC Input Optocoupler 6-Pin SMD
