Vishay AC Input Optocoupler, Surface, 6-Pin SMD-6
- RS Stock No.:
- 230-8325P
- Mfr. Part No.:
- H11AA1-X007T
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal 50 units (supplied on a continuous strip)*
£31.90
(exc. VAT)
£38.30
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 08 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 50 - 120 | £0.638 |
| 125 - 245 | £0.544 |
| 250 - 495 | £0.442 |
| 500 + | £0.394 |
*price indicative
- RS Stock No.:
- 230-8325P
- Mfr. Part No.:
- H11AA1-X007T
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Maximum Forward Voltage | 1.5V | |
| Packaging | Tape & Reel | |
| Number of Channels | 1 | |
| Number of Pins | 6 | |
| Package Type | SMD-6 | |
| Input Current Type | AC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 100°C | |
| Minimum Current Transfer Ratio | 20% | |
| Standards/Approvals | EN, UL | |
| Series | H11AA1 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Maximum Forward Voltage 1.5V | ||
Packaging Tape & Reel | ||
Number of Channels 1 | ||
Number of Pins 6 | ||
Package Type SMD-6 | ||
Input Current Type AC | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 100°C | ||
Minimum Current Transfer Ratio 20% | ||
Standards/Approvals EN, UL | ||
Series H11AA1 | ||
Automotive Standard No | ||
The Vishay optocoupler with phototransistor output is a bi-directional input optically coupled isolator consisting of two inverse parallel gallium arsenide infrared LEDs coupled to a silicon NPN phototransistor in a 6 pin DIP package. The H11AA1 has a minimum CTR of 20 %, a CTR symmetry of 1:3 and is designed for applications requiring detection or monitoring of AC signals. It comes in SMD-6 package.
It has built-in reverse polarity input protection
It is compliant to RoHS Directive 2002/95/EC and in accordance to WEEE 2002/96/EC
