Vishay DC Input Optocoupler, Through Hole, 4-Pin DIP
- RS Stock No.:
- 230-8322
- Mfr. Part No.:
- CNY64B
- Brand:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 230-8322
- Mfr. Part No.:
- CNY64B
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Optocoupler | |
| Mount Type | Through Hole | |
| Maximum Forward Voltage | 1.6V | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | DIP | |
| Input Current Type | DC | |
| Typical Rise Time | 2.4μs | |
| Isolation Voltage | 8200Vrms | |
| Minimum Operating Temperature | -55°C | |
| Maximum Current Transfer Ratio | 200% | |
| Maximum Operating Temperature | 85°C | |
| Typical Fall Time | 2.7μs | |
| Standards/Approvals | UL, IEC, EN | |
| Minimum Current Transfer Ratio | 100% | |
| Series | CNY | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Optocoupler | ||
Mount Type Through Hole | ||
Maximum Forward Voltage 1.6V | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type DIP | ||
Input Current Type DC | ||
Typical Rise Time 2.4μs | ||
Isolation Voltage 8200Vrms | ||
Minimum Operating Temperature -55°C | ||
Maximum Current Transfer Ratio 200% | ||
Maximum Operating Temperature 85°C | ||
Typical Fall Time 2.7μs | ||
Standards/Approvals UL, IEC, EN | ||
Minimum Current Transfer Ratio 100% | ||
Series CNY | ||
Automotive Standard No | ||
The Vishay optocoupler consist of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4 pin plastic package. The single components are mounted opposite one another, providing a distance between input and output for highest safety requirements of > 3 mm. It has CTI > 200 creep age current resistance according to VDE 0303/IEC 60112.
It is compliant to RoHS directive and lead free
It is approved by UL and VDE
Related links
- Vishay DC Input Optocoupler 4-Pin DIP
- Vishay CNY64B DC Input Optocoupler 4-Pin DIP
- Vishay VO615A-5 DC Input Optocoupler 4-Pin DIP
- Vishay VO615A-1X001 DC Input Optocoupler 4-Pin DIP
- Vishay VO618A DC Input Optocoupler 4-Pin DIP
- Vishay K815P DC Input Optocoupler 4-Pin DIP
- Vishay SFH610A-1 DC Input Optocoupler 4-Pin DIP
- Vishay VO610A-2 DC Input Optocoupler 4-Pin DIP
