Vishay DC Input Optocoupler, Through Hole, 4-Pin PDIP

Subtotal (1 pack of 5 units)*

£3.71

(exc. VAT)

£4.45

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Plus 45 unit(s) shipping from 22 June 2026
  • Plus 5 unit(s) shipping from 22 June 2026
  • Final 2,580 unit(s) shipping from 29 June 2026
Units
Per unit
Per Pack*
5 +£0.742£3.71

*price indicative

RS Stock No.:
192-5354
Mfr. Part No.:
SFH618A-2
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Through Hole

Product Type

Optocoupler

Maximum Forward Voltage

1.25V

Number of Channels

1

Number of Pins

4

Package Type

PDIP

Input Current Type

DC

Typical Rise Time

2μs

Maximum Input Current

60mA

Isolation Voltage

5.3kVrms

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

100°C

Maximum Current Transfer Ratio

125%

Standards/Approvals

RoHS 2002/95/EC, DIN EN 60747-5-2 (VDE0884), WEEE 2002/96/EC, UL1577

Minimum Current Transfer Ratio

63%

Typical Fall Time

14μs

Series

SFH

Automotive Standard

No

Optocoupler, Transistor Output, SFH Series, Vishay Semiconductor


VO617A and VO618A series provides up to 5300 Vrms of voltage Isolation.

VO615A, VOL617A and VOL628A series provides up to 5000 Vrms of voltage Isolation.

VOM617A and VOM618A series provides up to 3750 Vrms of voltage Isolation.

VO617A, VO618A, VOL617A, VOL628A, VOM617A, and VOM618A Applications include Isolation in AC adapters, switch mode power supplies, programmable logic controllers, Industrial controls, telecom systems, smart meters, office equipment, power on Internet and solar.

Optocouplers VO615A, VO617A, VO618A, VOL617A, VOL628A, VOM617A, and VOM618A have an operating temperature up to 110 degrees.

Optocouplers, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy