Vishay IL300-E Optocoupler, Through Hole, 8-Pin DIP
- RS Stock No.:
- 180-8808
- Mfr. Part No.:
- IL300-E
- Brand:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 180-8808
- Mfr. Part No.:
- IL300-E
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Optocoupler | |
| Mount Type | Through Hole | |
| Maximum Forward Voltage | 1.5V | |
| Number of Pins | 8 | |
| Package Type | DIP | |
| Series | IL300 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Optocoupler | ||
Mount Type Through Hole | ||
Maximum Forward Voltage 1.5V | ||
Number of Pins 8 | ||
Package Type DIP | ||
Series IL300 | ||
- COO (Country of Origin):
- MY
The Vishay IL300 linear optocoupler consists of an AlGaAs infrared emitter irradiating an output PIN photodiode and a feedback photodiode. The feedback photodiode captures a percentage of the emitters flux and generates a control signal (IP1) that can be used to keep the emitter output constant by adjusting the emitter forward current.
Couples AC and DC signals
High gain stability
Low input-output capacitance
Isolation rated voltage 4420 VRMS
