Vishay LH1520AAC Optocoupler, Surface, 8-Pin SMD
- RS Stock No.:
- 180-8790
- Mfr. Part No.:
- LH1520AAC
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 180-8790
- Mfr. Part No.:
- LH1520AAC
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Maximum Forward Voltage | 1.5V | |
| Number of Pins | 8 | |
| Package Type | SMD | |
| Series | LH | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Maximum Forward Voltage 1.5V | ||
Number of Pins 8 | ||
Package Type SMD | ||
Series LH | ||
- COO (Country of Origin):
- MY
The Vishay LH1520 dual 1 Form A relays are SPST normally open switches that can replace electromechanical relays in many applications. Its constructed using a GaAIAs LED for actuation control and MOSFET switches for the output.
Dual channel
Current limit protection
Clean bounce free switching
Low power consumption
