Vishay, LH1512BAC Optocoupler, Surface Mount, 8-Pin SMD
- RS Stock No.:
- 180-8766
- Mfr. Part No.:
- LH1512BAC
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 180-8766
- Mfr. Part No.:
- LH1512BAC
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mounting Type | Surface Mount | |
| Maximum Forward Voltage | 1.45V | |
| Number of Pins | 8 | |
| Package Type | SMD | |
| Series | LH | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mounting Type Surface Mount | ||
Maximum Forward Voltage 1.45V | ||
Number of Pins 8 | ||
Package Type SMD | ||
Series LH | ||
- COO (Country of Origin):
- MY
The Vishay LH1512 relays contain normally open and normally closed switches that can be used independently as a 1 form A and 1 form B relay, or when used together, as a
1 form C relay. The relays are constructed as a mult.-chip hybrid device. Actuation control is via an infrared LED.
1 form C relay. The relays are constructed as a mult.-chip hybrid device. Actuation control is via an infrared LED.
Current limit protection
Isolation test voltage 3750 VRMS
High surge capability
Clean bounce free switching
Low power consumption
Isolation test voltage 3750 VRMS
High surge capability
Clean bounce free switching
Low power consumption
