Vishay, LH1511BAB Optocoupler, Surface Mount, 6-Pin SMD

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
180-8753
Mfr. Part No.:
LH1511BAB
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mounting Type

Surface Mount

Maximum Forward Voltage

1.45V

Number of Pins

6

Package Type

SMD

Series

LH

COO (Country of Origin):
MY
The Vishay LH1511 relays are SPST normally closed switches (1 form B) that can replace electromechanical relays in many applications. The relay are constructed as a multi-chip hybrid device. Actuation control is via an infrared LED. The output switch is a combination of a photodiode array with MOSFET switches and control circuity.

Isolation test voltage 3750 VRMS
Clean bounce free switching
Low power consumption