Vishay, ILQ620GB Phototransistor Output Optocoupler, Through Hole, 16-Pin DIP
- RS Stock No.:
- 180-8695
- Mfr. Part No.:
- ILQ620GB
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 180-8695
- Mfr. Part No.:
- ILQ620GB
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mounting Type | Through Hole | |
| Output Device | Phototransistor | |
| Maximum Forward Voltage | 1.3V | |
| Number of Pins | 16 | |
| Package Type | DIP | |
| Series | ILQ | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mounting Type Through Hole | ||
Output Device Phototransistor | ||
Maximum Forward Voltage 1.3V | ||
Number of Pins 16 | ||
Package Type DIP | ||
Series ILQ | ||
- COO (Country of Origin):
- MY
The Vishay ILQ620GB is multi-channel input phototransistor optocouplers that use inverse parallel GaAs IRLED emitter and high gain NPN silicon phototransistors per channel. These device are constructed using over/under leadframe optical coupling and double molded insulation resulting in a withstand test voltage of 5300 VRMS.
Identical channel to channel footprint
Isolation test voltage 5300 VRMS
Reduced board space
Lower pin and parts count
Isolation test voltage 5300 VRMS
Reduced board space
Lower pin and parts count
