Vishay Optocoupler, Through Hole, 6-Pin DIP
- RS Stock No.:
- 180-8663
- Mfr. Part No.:
- H11D3
- Brand:
- Vishay
Subtotal (1 pack of 10 units)*
£6.37
(exc. VAT)
£7.64
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 650 unit(s), ready to ship
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £0.637 | £6.37 |
*price indicative
- RS Stock No.:
- 180-8663
- Mfr. Part No.:
- H11D3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Optocoupler | |
| Mount Type | Through Hole | |
| Maximum Forward Voltage | 1.5V | |
| Packaging | Tape & Reel | |
| Number of Pins | 6 | |
| Package Type | DIP | |
| Maximum Input Current | 60mA | |
| Isolation Voltage | 5000Vrms | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | cUL1577, UL1577, DIN EN 60747-5-5 (VDE 0884-5) | |
| Minimum Current Transfer Ratio | 20% | |
| Series | H11D | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Optocoupler | ||
Mount Type Through Hole | ||
Maximum Forward Voltage 1.5V | ||
Packaging Tape & Reel | ||
Number of Pins 6 | ||
Package Type DIP | ||
Maximum Input Current 60mA | ||
Isolation Voltage 5000Vrms | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals cUL1577, UL1577, DIN EN 60747-5-5 (VDE 0884-5) | ||
Minimum Current Transfer Ratio 20% | ||
Series H11D | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The Vishay H11Dx optocoupler has a GaAs infrared emitting diode emitter, which is optically coupled to a silicon planar phototransistor detector, and is incorporated in a plastic DIP-6 package. This coupling device is designed for signal transmission between two electrically separated circuits.
Low coupling capacitance
High common mode transient immunity
