Vishay, ILQ615-1 Phototransistor Output Optocoupler, Through Hole, 16-Pin DIP
- RS Stock No.:
- 180-8660
- Mfr. Part No.:
- ILQ615-1
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 180-8660
- Mfr. Part No.:
- ILQ615-1
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mounting Type | Through Hole | |
| Output Device | Phototransistor | |
| Maximum Forward Voltage | 1.3V | |
| Number of Pins | 16 | |
| Package Type | DIP | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mounting Type Through Hole | ||
Output Device Phototransistor | ||
Maximum Forward Voltage 1.3V | ||
Number of Pins 16 | ||
Package Type DIP | ||
- COO (Country of Origin):
- MY
The Vishay multi-channel phototransistor optocoupler that use GaAs IRED emitters and high gain NPN phototransistor. These device are constructed using over / under leadframe optical coupling and double molded insulation technology resulting a withstand test voltage of 7500 VACPEAK and a working voltage of 1700 VRMS.
Identical channel to channel footprint
Reduced board space
Lower pin and parts count
Better channel to channel CTR match
Reduced board space
Lower pin and parts count
Better channel to channel CTR match
