Vishay, H11D2 Phototransistor Output Optocoupler, Through Hole, 6-Pin DIP

Stock information currently inaccessible
RS Stock No.:
180-8650
Mfr. Part No.:
H11D2
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mounting Type

Through Hole

Output Device

Phototransistor

Maximum Forward Voltage

1.5V

Number of Pins

6

Package Type

DIP

Series

H11D

COO (Country of Origin):
MY
The Vishay H11Dx optocoupler has a GaAs infrared emitting diode emitter, which is optically coupled to a silicon planar phototransistor detector, and is incorporated in a plastic DIP-6 package.

Low coupling capacitance
High common mode transient immunity