Vishay, CNY64 Phototransistor Output Optocoupler, Through Hole, 4-Pin DIP

Subtotal (1 pack of 5 units)*

£9.40

(exc. VAT)

£11.30

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 180 unit(s), ready to ship
Units
Per unit
Per Pack*
5 +£1.88£9.40

*price indicative

RS Stock No.:
180-8647
Mfr. Part No.:
CNY64
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

COO (Country of Origin):
PH
The Vishay CNY64 consist of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4 pin plastic package. The single components are mounted opposite one another, providing a distance between input and output for highest safety requirements.

Thickness through insulation 3 mm
Creepage current resistance according to VDE
Rated recurring peak voltage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy