Vishay IL4208 Optocoupler, Through Hole, 6-Pin DIP
- RS Stock No.:
- 180-8637
- Distrelec Article No.:
- 304-38-809
- Mfr. Part No.:
- IL4208
- Brand:
- Vishay
Subtotal (1 pack of 2 units)*
£2.65
(exc. VAT)
£3.18
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 13,084 unit(s), ready to ship
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | £1.325 | £2.65 |
*price indicative
- RS Stock No.:
- 180-8637
- Distrelec Article No.:
- 304-38-809
- Mfr. Part No.:
- IL4208
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Through Hole | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.35V | |
| Number of Channels | 1 | |
| Number of Pins | 6 | |
| Package Type | DIP | |
| Maximum Input Current | 60mA | |
| Isolation Voltage | 5300Vrms | |
| Logic Output | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | UL1577, CQC:GB8898-2001, DIN EN 60747-5-5 (VDE 0884), CSA 93751 | |
| Series | IL4208 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Through Hole | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.35V | ||
Number of Channels 1 | ||
Number of Pins 6 | ||
Package Type DIP | ||
Maximum Input Current 60mA | ||
Isolation Voltage 5300Vrms | ||
Logic Output Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals UL1577, CQC:GB8898-2001, DIN EN 60747-5-5 (VDE 0884), CSA 93751 | ||
Series IL4208 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The Vishay optocoupler consists of an optically coupled GaAs IRLED to a photosensitive thyristor system with integrated noise suppression and non-zero crossing functionality. The IL4208 are a perfect microcontroller friendly solution to isolate low-voltage logic from high voltage and to control resistive, inductive, or capacitive AC loads like motors, solenoids, high power thyristors, or TRIACs and solid-state relays.
Load voltage up to 800 V
Low trigger current
