Vishay IL4118 DC Input Optocoupler, Through Hole, 6-Pin DIP
- RS Stock No.:
- 180-8626
- Mfr. Part No.:
- IL4118
- Brand:
- Vishay
Bulk discount available
Subtotal (1 pack of 2 units)*
£5.96
(exc. VAT)
£7.16
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 1,552 unit(s), ready to ship
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | £2.98 | £5.96 |
| 20 - 48 | £1.785 | £3.57 |
| 50 - 98 | £1.64 | £3.28 |
| 100 - 198 | £1.55 | £3.10 |
| 200 + | £1.49 | £2.98 |
*price indicative
- RS Stock No.:
- 180-8626
- Mfr. Part No.:
- IL4118
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Optocoupler | |
| Mount Type | Through Hole | |
| Maximum Forward Voltage | 1.5V | |
| Number of Channels | 1 | |
| Packaging | Tape & Reel | |
| Number of Pins | 6 | |
| Package Type | DIP | |
| Input Current Type | DC | |
| Maximum Input Current | 60mA | |
| Isolation Voltage | 5300Vrms | |
| Logic Output | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | IEC60065, FIMKO, DIN EN 60747-5-5 (VDE 0884), CSA 93751, UL1577, RoHS, BSI IEC60950, WEEE | |
| Series | IL4118 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Optocoupler | ||
Mount Type Through Hole | ||
Maximum Forward Voltage 1.5V | ||
Number of Channels 1 | ||
Packaging Tape & Reel | ||
Number of Pins 6 | ||
Package Type DIP | ||
Input Current Type DC | ||
Maximum Input Current 60mA | ||
Isolation Voltage 5300Vrms | ||
Logic Output Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals IEC60065, FIMKO, DIN EN 60747-5-5 (VDE 0884), CSA 93751, UL1577, RoHS, BSI IEC60950, WEEE | ||
Series IL4118 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The Vishay optocoupler family consists of an optically coupled GaAs IRLED to a photosensitive thyristor system with integrated noise suppression and zero crossing circuit. The IL418 is the is a perfect microcontroller friendly solution to isolate low voltage logic from high voltage and to control resistive, inductive, or capacitive AC loads like motors, solenoids, high power thyristors or TRIACs, and solid-state relays.
Load voltage up to 800 V
Zero voltage crossing detector
Low trigger current
