Vishay, ILD755-2 Photodarlington Output Optocoupler, Through Hole, 8-Pin DIP

Stock information currently inaccessible
RS Stock No.:
180-8567
Mfr. Part No.:
ILD755-2
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mounting Type

Through Hole

Output Device

Photodarlington

Maximum Forward Voltage

1.5V

Number of Pins

8

Package Type

DIP

Series

ILD

COO (Country of Origin):
MY

Vishay Optocoupler


The Vishay ILD755 series optocoupler is a dual-channel bidirectional input optically coupled isolator. It consists of two gallium arsenide infrared emitting diodes coupled to a silicon NPN photodarlington per channel. It has forward voltage rating of 1.5V and forward current rating of 60mA. The product is designed for applications requiring detection or monitoring of AC signals.

Features and Benefits


• AC or polarity insensitive inputs
• Built-in reverse polarity input protection
• High collector emitter voltage is VCEO 60V
• High isolation test voltage is 5300VRMS
• Operating temperature ranges between -55°C and 100°C
• Standard plastic DIP-6 package

Certifications


• BSI IEC 60950, IEC 60065
• CQC approved
• CSA approved
• UL approved

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy