Vishay, LH1511BAB Optocoupler, Surface Mount, 6-Pin SMD
- RS Stock No.:
- 180-8379
- Mfr. Part No.:
- LH1511BAB
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 180-8379
- Mfr. Part No.:
- LH1511BAB
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Mounting Type | Surface Mount | |
Maximum Forward Voltage | 1.45V | |
Number of Pins | 6 | |
Package Type | SMD | |
Series | LH | |
Select all | ||
---|---|---|
Brand Vishay | ||
Mounting Type Surface Mount | ||
Maximum Forward Voltage 1.45V | ||
Number of Pins 6 | ||
Package Type SMD | ||
Series LH | ||
- COO (Country of Origin):
- MY
The Vishay LH1511 relays are SPST normally closed switches (1 form B) that can replace electromechanical relays in many applications. The relay are constructed as a multi-chip hybrid device. Actuation control is via an infrared LED. The output switch is a combination of a photodiode array with MOSFET switches and control circuity.
Isolation test voltage 3750 VRMS
Clean bounce free switching
Low power consumption
Clean bounce free switching
Low power consumption