Vishay, LH1502BB Optocoupler, Through Hole, 8-Pin DIP

Stock information currently inaccessible
RS Stock No.:
180-8376
Mfr. Part No.:
LH1502BB
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mounting Type

Through Hole

Maximum Forward Voltage

1.45V

Number of Pins

8

Package Type

DIP

Series

LH

COO (Country of Origin):
MY
The Vishay LH1502 relays contain normally open and normally closed switches that can be used independently as a 1 form A and 1 form B relay, or when used together, as a 1 form C relay. The relays are constructed as a multi-chip hybrid device. The actuation control is via an infrared LED.

Current limit protection
Isolation test voltage 3750 VRMS
Load voltage 350 V
Load current 150 mA
High surge capability
Clean bounce free switching