Vishay AC/DC Input Optocoupler, Through Hole, 6-Pin DIP

Subtotal (1 tube of 50 units)*

£42.25

(exc. VAT)

£50.70

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 550 unit(s), ready to ship
Units
Per unit
Per Tube*
50 +£0.845£42.25

*price indicative

RS Stock No.:
180-8371
Mfr. Part No.:
LH1500AT
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Optocoupler

Mount Type

Through Hole

Maximum Forward Voltage

1.45V

Number of Channels

1

Packaging

Tape & Reel

Number of Pins

6

Package Type

DIP

Input Current Type

AC/DC

Typical Rise Time

0.13ms

Maximum Input Current

50mA

Isolation Voltage

5300Vrms

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

UL1577

Typical Fall Time

0.05ms

Series

LH1500

Automotive Standard

No

COO (Country of Origin):
MY
The Vishay LH1500 solid state relay is robust, ideal for telecom and ground fault applications. It is constructed using a GaAlAs LED for actuation control and MOSFETs for the switch output.

Current limit protection

Isolation test voltage 5300 VRMS

Load voltage 350 V

Clean bounce free switching

Low power consumption

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy