Vishay, ILQ620GB Phototransistor Output Optocoupler, Through Hole, 16-Pin DIP

Stock information currently inaccessible
RS Stock No.:
180-8298
Mfr. Part No.:
ILQ620GB
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mounting Type

Through Hole

Output Device

Phototransistor

Maximum Forward Voltage

1.3V

Number of Pins

16

Package Type

DIP

Series

ILQ

COO (Country of Origin):
MY
The Vishay ILQ620GB is multi-channel input phototransistor optocouplers that use inverse parallel GaAs IRLED emitter and high gain NPN silicon phototransistors per channel. These device are constructed using over/under leadframe optical coupling and double molded insulation resulting in a withstand test voltage of 5300 VRMS.

Identical channel to channel footprint
Isolation test voltage 5300 VRMS
Reduced board space
Lower pin and parts count

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy