Vishay, ILQ615-4X009 Phototransistor Output Optocoupler, Surface Mount, 16-Pin SMD

Stock information currently inaccessible
RS Stock No.:
180-8297
Mfr. Part No.:
ILQ615-4X009
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mounting Type

Surface Mount

Output Device

Phototransistor

Maximum Forward Voltage

1.3V

Number of Pins

16

Package Type

SMD

Series

ILQ

COO (Country of Origin):
MY
The Vishay multi-channel phototransistor optocoupler that use GaAs IRED emitters and high gain NPN phototransistor. These device are constructed using over / under leadframe optical coupling and double molded insulation technology resulting a withstand test voltage of 7500 VACPEAK and a working voltage of 1700 VRMS.

Identical channel to channel footprint
Reduced board space
Lower pin and parts count
Better channel to channel CTR match

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy