Vishay, ILQ615-1 Phototransistor Output Optocoupler, Through Hole, 16-Pin DIP

Stock information currently inaccessible
RS Stock No.:
180-8295
Mfr. Part No.:
ILQ615-1
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mounting Type

Through Hole

Output Device

Phototransistor

Maximum Forward Voltage

1.3V

Number of Pins

16

Package Type

DIP

COO (Country of Origin):
MY
The Vishay multi-channel phototransistor optocoupler that use GaAs IRED emitters and high gain NPN phototransistor. These device are constructed using over / under leadframe optical coupling and double molded insulation technology resulting a withstand test voltage of 7500 VACPEAK and a working voltage of 1700 VRMS.

Identical channel to channel footprint
Reduced board space
Lower pin and parts count
Better channel to channel CTR match

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy