Vishay, ILQ32 Photodarlington Output Optocoupler, Through Hole, 16-Pin DIP

Stock information currently inaccessible
RS Stock No.:
180-8292
Mfr. Part No.:
ILQ32
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mounting Type

Through Hole

Output Device

Photodarlington

Maximum Forward Voltage

1.5V

Number of Pins

16

Package Type

DIP

Series

ILQ

COO (Country of Origin):
MY
The Vishay ILQ32 is optically coupled isolators with a gallium arsenide infrared LED and a silicon photodarlington sensor. The switching can be achieved while maintaining a high degree of isolation between driving and load circuits. These optocoupler can be used to replace reed and mercury relays with advantages of long life, high speed

switching and elimination of magnetic fields.

Isolation test voltage, 5300 VRMS

Low coupling capacitance

Standard plastic DIP package

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy