Vishay, ILD755-2 Photodarlington Output Optocoupler, Through Hole, 8-Pin DIP
- RS Stock No.:
- 180-8290
- Mfr. Part No.:
- ILD755-2
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 180-8290
- Mfr. Part No.:
- ILD755-2
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mounting Type | Through Hole | |
| Output Device | Photodarlington | |
| Maximum Forward Voltage | 1.5V | |
| Number of Pins | 8 | |
| Package Type | DIP | |
| Series | ILD | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mounting Type Through Hole | ||
Output Device Photodarlington | ||
Maximum Forward Voltage 1.5V | ||
Number of Pins 8 | ||
Package Type DIP | ||
Series ILD | ||
- COO (Country of Origin):
- MY
Vishay Optocoupler
The Vishay ILD755 series optocoupler is a dual-channel bidirectional input optically coupled isolator. It consists of two gallium arsenide infrared emitting diodes coupled to a silicon NPN photodarlington per channel. It has forward voltage rating of 1.5V and forward current rating of 60mA. The product is designed for applications requiring detection or monitoring of AC signals.
Features and Benefits
• AC or polarity insensitive inputs
• Built-in reverse polarity input protection
• High collector emitter voltage is VCEO 60V
• High isolation test voltage is 5300VRMS
• Operating temperature ranges between -55°C and 100°C
• Standard plastic DIP-6 package
• Built-in reverse polarity input protection
• High collector emitter voltage is VCEO 60V
• High isolation test voltage is 5300VRMS
• Operating temperature ranges between -55°C and 100°C
• Standard plastic DIP-6 package
Certifications
• BSI IEC 60950, IEC 60065
• CQC approved
• CSA approved
• UL approved
• CQC approved
• CSA approved
• UL approved
