Vishay ILD615-4 4-Channel Optocoupler, Through Hole, 8-Pin DIP
- RS Stock No.:
- 180-8288
- Mfr. Part No.:
- ILD615-4
- Brand:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 180-8288
- Mfr. Part No.:
- ILD615-4
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Through Hole | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.3V | |
| Packaging | Tape & Reel | |
| Number of Channels | 4 | |
| Number of Pins | 8 | |
| Package Type | DIP | |
| Typical Rise Time | 2μs | |
| Maximum Input Current | 60mA | |
| Isolation Voltage | 890V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Current Transfer Ratio | 320% | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | BSI IEC 60950, CSA, DIN EN 60747-5-2 (VDE0884), DIN EN 60747-5-5, IEC 60065, UL1577 | |
| Typical Fall Time | 2μs | |
| Minimum Current Transfer Ratio | 40% | |
| Series | ILD | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Through Hole | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.3V | ||
Packaging Tape & Reel | ||
Number of Channels 4 | ||
Number of Pins 8 | ||
Package Type DIP | ||
Typical Rise Time 2μs | ||
Maximum Input Current 60mA | ||
Isolation Voltage 890V | ||
Minimum Operating Temperature -55°C | ||
Maximum Current Transfer Ratio 320% | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals BSI IEC 60950, CSA, DIN EN 60747-5-2 (VDE0884), DIN EN 60747-5-5, IEC 60065, UL1577 | ||
Typical Fall Time 2μs | ||
Minimum Current Transfer Ratio 40% | ||
Series ILD | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The Vishay multi-channel phototransistor optocouplers that use GaAs IRED emitters and high gain NPN phototransistors. Due to maximum non-saturated and saturated switching characteristics, the ILD615 can be used in medium speed data I/O and control systems.
Identical channel to channel footprint
Isolation rated voltage from double molded package
Reduced board space
Lower pin and parts count
