Vishay, ILD2-X009 Phototransistor Output Optocoupler, Surface Mount, 8-Pin SMD
- RS Stock No.:
- 180-8286
- Mfr. Part No.:
- ILD2-X009
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 180-8286
- Mfr. Part No.:
- ILD2-X009
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mounting Type | Surface Mount | |
| Output Device | Phototransistor | |
| Maximum Forward Voltage | 1.65V | |
| Number of Pins | 8 | |
| Package Type | SMD | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mounting Type Surface Mount | ||
Output Device Phototransistor | ||
Maximum Forward Voltage 1.65V | ||
Number of Pins 8 | ||
Package Type SMD | ||
- COO (Country of Origin):
- MY
The Vishay ILD2 optocoupler are optically coupled isolated pairs employing GaAs infrared LEDs and silicon NPN phototransistor. The ILD2 especially designed for driving medium-speed logic and can be used to eliminate troublesome ground loop and noise problems. Also thesecouplers can be used to replace relays and transformers in
many digital interface applications such as CTR modulation.
many digital interface applications such as CTR modulation.
Current transfer ratio at IF = 10 mA
Isolation rated voltage 4420 VRMS
Isolation rated voltage 4420 VRMS
