Vishay AC/DC Input Optocoupler, Surface, 8-Pin SMD
- RS Stock No.:
- 180-8278
- Mfr. Part No.:
- IL300-F-X007
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 50 units)*
£255.50
(exc. VAT)
£306.50
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 50 unit(s), ready to ship
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 50 | £5.11 | £255.50 |
| 100 + | £4.836 | £241.80 |
*price indicative
- RS Stock No.:
- 180-8278
- Mfr. Part No.:
- IL300-F-X007
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.5V | |
| Number of Channels | 1 | |
| Packaging | Tube | |
| Number of Pins | 8 | |
| Package Type | SMD | |
| Input Current Type | AC/DC | |
| Typical Rise Time | 1.75μs | |
| Maximum Input Current | 60mA | |
| Isolation Voltage | 5300Vrms | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 100°C | |
| Typical Fall Time | 1.75μs | |
| Standards/Approvals | CQC, UL, FIMKO, cUL, BSI, DIN EN 60747-5-5 (VDE 0884-5) | |
| Series | IL300 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.5V | ||
Number of Channels 1 | ||
Packaging Tube | ||
Number of Pins 8 | ||
Package Type SMD | ||
Input Current Type AC/DC | ||
Typical Rise Time 1.75μs | ||
Maximum Input Current 60mA | ||
Isolation Voltage 5300Vrms | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 100°C | ||
Typical Fall Time 1.75μs | ||
Standards/Approvals CQC, UL, FIMKO, cUL, BSI, DIN EN 60747-5-5 (VDE 0884-5) | ||
Series IL300 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The Vishay IL300 linear optocoupler consists of an AlGaAs infrared emitter irradiating an output PIN photodiode and a feedback photodiode. The feedback photodiode captures a percentage of the emitters flux and generates a control signal (IP1) that can be used to keep the emitter output constant by adjusting the emitter forward current.
Couples AC and DC signals
Low input-output capacitance
Isolation rated voltage 4420 VRMS
