Vishay IL300-E Optocoupler, Through Hole, 8-Pin DIP

Stock information currently inaccessible
RS Stock No.:
180-8277
Mfr. Part No.:
IL300-E
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Optocoupler

Mount Type

Through Hole

Maximum Forward Voltage

1.5V

Number of Pins

8

Package Type

DIP

Series

IL300

COO (Country of Origin):
MY
The Vishay IL300 linear optocoupler consists of an AlGaAs infrared emitter irradiating an output PIN photodiode and a feedback photodiode. The feedback photodiode captures a percentage of the emitter’s flux and generates a control signal (IP1) that can be used to keep the emitter output constant by adjusting the emitter forward current.

Couples AC and DC signals

High gain stability

Low input-output capacitance

Isolation rated voltage 4420 VRMS

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy