Vishay, H11D2 Phototransistor Output Optocoupler, Through Hole, 6-Pin DIP
- RS Stock No.:
- 180-8273
- Mfr. Part No.:
- H11D2
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 180-8273
- Mfr. Part No.:
- H11D2
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mounting Type | Through Hole | |
| Output Device | Phototransistor | |
| Maximum Forward Voltage | 1.5V | |
| Number of Pins | 6 | |
| Package Type | DIP | |
| Series | H11D | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mounting Type Through Hole | ||
Output Device Phototransistor | ||
Maximum Forward Voltage 1.5V | ||
Number of Pins 6 | ||
Package Type DIP | ||
Series H11D | ||
- COO (Country of Origin):
- MY
The Vishay H11Dx optocoupler has a GaAs infrared emitting diode emitter, which is optically coupled to a silicon planar phototransistor detector, and is incorporated in a plastic DIP-6 package.
Low coupling capacitance
High common mode transient immunity
High common mode transient immunity
