Vishay CNY75A Optocoupler, Through Hole, 6-Pin DIP

Subtotal (1 tube of 50 units)*

£5.00

(exc. VAT)

£6.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,400 unit(s), ready to ship
Units
Per unit
Per Tube*
50 +£0.10£5.00

*price indicative

RS Stock No.:
180-8252
Mfr. Part No.:
CNY75A
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Optocoupler

Mount Type

Through Hole

Maximum Forward Voltage

1.6V

Number of Pins

6

Package Type

DIP

Typical Rise Time

2.5μs

Maximum Input Current

130mA

Isolation Voltage

5000Vrms

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

110°C

Maximum Current Transfer Ratio

320%

Typical Fall Time

2.7μs

Standards/Approvals

UL1577, BS EN 60950 (BS 7002), BS EN 60095 (BS 415), BS EN 41003, FIMKO (SETI):EN 60950, DIN EN 60747-5-5 (VDE 0884)

Minimum Current Transfer Ratio

63%

Series

CNY75

Automotive Standard

No

COO (Country of Origin):
CN
The Vishay CNY75A optocoupler consists of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 6 pin plastic dual inline package.

Low temperature coefficient of CTR

Isolation materials according to UL 94-VO

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy