Vishay CNY17F-4 2-Channel Optocoupler, Through Hole, 6-Pin DIP
- RS Stock No.:
- 180-8250
- Mfr. Part No.:
- CNY17F-4
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 50 units)*
£13.25
(exc. VAT)
£15.90
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 2,000 unit(s) shipping from 02 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 200 | £0.265 | £13.25 |
| 250 - 450 | £0.183 | £9.15 |
| 500 - 1200 | £0.178 | £8.90 |
| 1250 - 2450 | £0.156 | £7.80 |
| 2500 + | £0.15 | £7.50 |
*price indicative
- RS Stock No.:
- 180-8250
- Mfr. Part No.:
- CNY17F-4
- Brand:
- Vishay
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
| Brand | Vishay | |
| Mount Type | Through Hole | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.65V | |
| Number of Channels | 2 | |
| Number of Pins | 6 | |
| Package Type | DIP | |
| Typical Rise Time | 2μs | |
| Maximum Input Current | 60mA | |
| Isolation Voltage | 5000Vrms | |
| Minimum Operating Temperature | -55°C | |
| Maximum Current Transfer Ratio | 320% | |
| Maximum Operating Temperature | 110°C | |
| Typical Fall Time | 2μs | |
| Minimum Current Transfer Ratio | 40% | |
| Standards/Approvals | UL, EN 60065, EN 60950-1, FIMKO, BSI, DIN EN 60747-5-5 (VDE 0884-5), CQC GB8898-2011, cUL | |
| Series | CNY17F | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Through Hole | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.65V | ||
Number of Channels 2 | ||
Number of Pins 6 | ||
Package Type DIP | ||
Typical Rise Time 2μs | ||
Maximum Input Current 60mA | ||
Isolation Voltage 5000Vrms | ||
Minimum Operating Temperature -55°C | ||
Maximum Current Transfer Ratio 320% | ||
Maximum Operating Temperature 110°C | ||
Typical Fall Time 2μs | ||
Minimum Current Transfer Ratio 40% | ||
Standards/Approvals UL, EN 60065, EN 60950-1, FIMKO, BSI, DIN EN 60747-5-5 (VDE 0884-5), CQC GB8898-2011, cUL | ||
Series CNY17F | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Vishay CNY17F is an optocoupler consisting of a gallium arsenide infrared emitting diode optically coupled to a silicon planar phototransistor detector in a plastic plug-in DIP-6 package. The coupling device is suitable for signal transmission between two electrically separated circuits.
No base terminal connection for improved common mode interface immunity
Long term stability
Related links
- Vishay SFH617A-4 2-Channel Optocoupler 6-Pin DIP
- Vishay CNY17F-3X016 DC Input Optocoupler 6-Pin DIP
- Vishay TCDT1124 2-Channel Optocoupler 6-Pin DIP
- Vishay IL250 AC Input 2-Channel Optocoupler 6-Pin DIP
- Vishay CNY17F-3X001 Optocoupler, 6-Pin DIP
- Toshiba TLP598AA(F) DC Input 2-Channel Optocoupler 6-Pin DIP
- Vishay 2-Channel Optocoupler 6-Pin DIP
- Toshiba TLP598GA(F) DC Input 2-Channel Optocoupler 6-Pin DIP