Vishay, TCET1102 Phototransistor Output Optocoupler, Through Hole, 4-Pin DIP
- RS Stock No.:
- 180-8008
- Mfr. Part No.:
- TCET1102
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 180-8008
- Mfr. Part No.:
- TCET1102
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mounting Type | Through Hole | |
| Output Device | Phototransistor | |
| Maximum Forward Voltage | 1.6V | |
| Number of Pins | 4 | |
| Package Type | DIP | |
| Series | TCET | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mounting Type Through Hole | ||
Output Device Phototransistor | ||
Maximum Forward Voltage 1.6V | ||
Number of Pins 4 | ||
Package Type DIP | ||
Series TCET | ||
- COO (Country of Origin):
- CN
The Vishay TCET110 consists of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4-lead plastic dual inline package.
High common mode rejection
Low temperature coefficient of CTR
Low temperature coefficient of CTR
