Vishay 2-Channel Optocoupler, Through Hole, 4-Pin DIP
- RS Stock No.:
- 180-7992
- Mfr. Part No.:
- TCET1103
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
£7.075
(exc. VAT)
£8.50
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 2,500 unit(s), ready to ship
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 225 | £0.283 | £7.08 |
| 250 - 600 | £0.198 | £4.95 |
| 625 - 1225 | £0.189 | £4.73 |
| 1250 - 2475 | £0.155 | £3.88 |
| 2500 + | £0.142 | £3.55 |
*price indicative
- RS Stock No.:
- 180-7992
- Mfr. Part No.:
- TCET1103
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Optocoupler | |
| Mount Type | Through Hole | |
| Maximum Forward Voltage | 1.6V | |
| Number of Channels | 2 | |
| Number of Pins | 4 | |
| Package Type | DIP | |
| Typical Rise Time | 3μs | |
| Maximum Input Current | 130mA | |
| Isolation Voltage | 5000Vrms | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Current Transfer Ratio | 600% | |
| Minimum Current Transfer Ratio | 50% | |
| Standards/Approvals | EN 60950:2000, BSI EN 60065:2002, cUL, DIN EN 60747-5-5 (VDE 0884), FIMKO, RoHS 2002/95/EC, UL1577, WEEE 2002/96/EC | |
| Typical Fall Time | 4.7μs | |
| Series | TCET1100 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Optocoupler | ||
Mount Type Through Hole | ||
Maximum Forward Voltage 1.6V | ||
Number of Channels 2 | ||
Number of Pins 4 | ||
Package Type DIP | ||
Typical Rise Time 3μs | ||
Maximum Input Current 130mA | ||
Isolation Voltage 5000Vrms | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Current Transfer Ratio 600% | ||
Minimum Current Transfer Ratio 50% | ||
Standards/Approvals EN 60950:2000, BSI EN 60065:2002, cUL, DIN EN 60747-5-5 (VDE 0884), FIMKO, RoHS 2002/95/EC, UL1577, WEEE 2002/96/EC | ||
Typical Fall Time 4.7μs | ||
Series TCET1100 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Vishay TCET110 consists of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4-lead plastic dual inline package.
High common mode rejection
Low temperature coefficient of CTR
Related links
- Vishay 2-Channel Optocoupler 4-Pin DIP
- Vishay TCET1103 2-Channel Optocoupler 4-Pin DIP
- Vishay 2-Channel Optocoupler 6-Pin DIP
- Vishay TCET1103G 2-Channel Optocoupler 4-Pin DIP
- Vishay 2-Channel Optocoupler 8-Pin DIP
- Wurth Elektronik 140816141310 DC Input 4-Channel Optocoupler 4-Pin DIP
- Wurth Elektronik 140816141110 DC Input 4-Channel Optocoupler 4-Pin DIP
- Wurth Elektronik 140816140410 DC Input 4-Channel Optocoupler 4-Pin DIP
