Vishay DC Input Optocoupler, Through Hole, 4-Pin Surface Mount

Bulk discount available
View bulk pricing options

Subtotal 100 units (supplied on a continuous strip)*

£62.10

(exc. VAT)

£74.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 220 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
100 - 240£0.621
250 - 490£0.491
500 - 990£0.458
1000 +£0.393

*price indicative

Packaging Options:
RS Stock No.:
180-7876P
Mfr. Part No.:
SFH619A-X007T
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Through Hole

Product Type

Optocoupler

Maximum Forward Voltage

1.5V

Packaging

Tube

Number of Pins

4

Package Type

Surface Mount

Input Current Type

DC

Typical Rise Time

6.5μs

Maximum Input Current

10μA

Isolation Voltage

5000V

Minimum Operating Temperature

-55°C

Maximum Current Transfer Ratio

1000%

Maximum Operating Temperature

100°C

Typical Fall Time

72μs

Standards/Approvals

UL, EN, DIN

Series

SFH

Automotive Standard

No

COO (Country of Origin):
JP

Vishay Optocoupler


The Vishay SFH619A series SDM 4 optocoupler is optically coupled isolator with a gallium arsenide infrared LED and a silicon photodarlington sensor. Switching can be achieved while maintaining a high degree of isolation between driving and load circuits. This optocoupler can be used to replace reed and mercury relays with advantages of long life, high-speed switching and elimination of magnetic fields.

Features and Benefits


• Compatible with Toshiba TLP627

• Forward current rating 60mA

• Forward voltage rating 1.2V

• High collector emitter voltage is VCEO 300V

• High isolation test voltage is 5300`VRMS

• Operating temperature ranges between -55°C and 100°C

• Standard plastic DIP-4 package

Certifications


• BSI IEC 60950, IEC 60065

• FIMKO

• UL file no. E52744 system code H

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy