Vishay Optocoupler, Surface, 4-Pin Surface Mount

Subtotal (1 pack of 20 units)*

£3.16

(exc. VAT)

£3.80

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 3,420 unit(s), ready to ship
Units
Per unit
Per Pack*
20 +£0.158£3.16

*price indicative

RS Stock No.:
180-7750
Mfr. Part No.:
SFH6186-2
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Surface

Product Type

Optocoupler

Maximum Forward Voltage

1.5V

Packaging

Tube

Number of Pins

4

Package Type

Surface Mount

Typical Rise Time

3.5μs

Isolation Voltage

4420Vrms

Minimum Operating Temperature

-55°C

Maximum Current Transfer Ratio

125%

Maximum Operating Temperature

100°C

Minimum Current Transfer Ratio

63%

Standards/Approvals

CSA, EN, UL

Typical Fall Time

5μs

Series

SFH

Automotive Standard

No

COO (Country of Origin):
MY
The Vishay SFH6186 coupler have a GaAs infrared diode emitter, which is optically coupled to silicon planar phototransistor detector, and is incorporated in a plastic DIP-4 or SMD package. The coupling devices are designed for signal transmission between two electrically separated circuits.

Good CTR linearity depending on forward current

Low CTR degradation

Low coupling capacitance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy