Vishay 2-Channel Optocoupler, Through Hole, 6-Pin DIP
- RS Stock No.:
- 180-7736
- Mfr. Part No.:
- SFH617A-4
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 20 units)*
£5.52
(exc. VAT)
£6.62
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 1,160 unit(s), ready to ship
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 180 | £0.276 | £5.52 |
| 200 - 480 | £0.188 | £3.76 |
| 500 - 980 | £0.152 | £3.04 |
| 1000 - 1980 | £0.127 | £2.54 |
| 2000 + | £0.125 | £2.50 |
*price indicative
- RS Stock No.:
- 180-7736
- Mfr. Part No.:
- SFH617A-4
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Through Hole | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.65V | |
| Number of Channels | 2 | |
| Number of Pins | 6 | |
| Package Type | DIP | |
| Typical Rise Time | 2μs | |
| Maximum Input Current | 60mA | |
| Isolation Voltage | 5300Vrms | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 110°C | |
| Maximum Current Transfer Ratio | 320% | |
| Minimum Current Transfer Ratio | 40% | |
| Typical Fall Time | 2μs | |
| Standards/Approvals | UL1577, IEC 60065, FIMKO, DIN EN 60747-5-5 (VDE 0884-5), cUL, CQC, BSI IEC 60950 | |
| Series | SFH617A | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Through Hole | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.65V | ||
Number of Channels 2 | ||
Number of Pins 6 | ||
Package Type DIP | ||
Typical Rise Time 2μs | ||
Maximum Input Current 60mA | ||
Isolation Voltage 5300Vrms | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 110°C | ||
Maximum Current Transfer Ratio 320% | ||
Minimum Current Transfer Ratio 40% | ||
Typical Fall Time 2μs | ||
Standards/Approvals UL1577, IEC 60065, FIMKO, DIN EN 60747-5-5 (VDE 0884-5), cUL, CQC, BSI IEC 60950 | ||
Series SFH617A | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Vishay SFH617A is the couplers have a GaAs infrared diode emitter, which is optically coupled to a silicon planar phototransistor detector, and is incorporated in a plastic DIP-4 package. The coupling devices are designed for signal transmission between two electrically separated circuits.
Low saturation voltage
Fast switching times
Low CTR degradation
Temperature stable
Low coupling capacitance
Related links
- Vishay SFH617A-4 2-Channel Optocoupler 6-Pin DIP
- Vishay 2-Channel Optocoupler 6-Pin DIP
- Vishay CNY17F-4 2-Channel Optocoupler 6-Pin DIP
- Vishay TCDT1124 2-Channel Optocoupler 6-Pin DIP
- Vishay 2-Channel Optocoupler 4-Pin DIP
- Vishay 2-Channel Optocoupler 8-Pin DIP
- Vishay Optocoupler 4-Pin DIP
- Vishay 4N35-X009T DC Input 2-Channel Optocoupler Through Hole, 6-Pin Surface Mount
