Vishay TCET1103G 2-Channel Optocoupler, Through Hole, 4-Pin DIP

Subtotal (1 tube of 100 units)*

£20.40

(exc. VAT)

£24.50

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 3,300 unit(s), ready to ship
Units
Per unit
Per Tube*
100 +£0.204£20.40

*price indicative

RS Stock No.:
180-7426
Mfr. Part No.:
TCET1103G
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Optocoupler

Mount Type

Through Hole

Maximum Forward Voltage

1.6V

Number of Channels

2

Number of Pins

4

Package Type

DIP

Typical Rise Time

3μs

Maximum Input Current

130mA

Isolation Voltage

5000Vrms

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Maximum Current Transfer Ratio

600%

Typical Fall Time

4.7μs

Standards/Approvals

cUL, UL1577, FIMKO, EN 60950:2000, BSI EN 60065:2002, DIN EN 60747-5-5 (VDE 0884)

Minimum Current Transfer Ratio

50%

Series

TCET1100

Automotive Standard

No

COO (Country of Origin):
CN
The Vishay TCET110 consists of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4-lead plastic dual inline package.

High common mode rejection

Low temperature coefficient of CTR

Related links