Vishay, TCET1102 Phototransistor Output Optocoupler, Through Hole, 4-Pin DIP

Stock information currently inaccessible
RS Stock No.:
180-7424
Mfr. Part No.:
TCET1102
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mounting Type

Through Hole

Output Device

Phototransistor

Maximum Forward Voltage

1.6V

Number of Pins

4

Package Type

DIP

Series

TCET

COO (Country of Origin):
CN
The Vishay TCET110 consists of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4-lead plastic dual inline package.

High common mode rejection
Low temperature coefficient of CTR