Vishay TCDT1124 2-Channel Optocoupler, Through Hole, 6-Pin DIP
- RS Stock No.:
- 180-7423
- Mfr. Part No.:
- TCDT1124
- Brand:
- Vishay
Subtotal (1 tube of 50 units)*
£13.90
(exc. VAT)
£16.70
(inc. VAT)
FREE delivery for orders over £60.00
- Final 750 unit(s), ready to ship
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 200 | £0.278 | £13.90 |
| 250 - 450 | £0.181 | £9.05 |
| 500 - 1200 | £0.175 | £8.75 |
| 1250 - 2450 | £0.153 | £7.65 |
| 2500 + | £0.147 | £7.35 |
*price indicative
- RS Stock No.:
- 180-7423
- Mfr. Part No.:
- TCDT1124
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Optocoupler | |
| Mount Type | Through Hole | |
| Maximum Forward Voltage | 1.6V | |
| Number of Channels | 2 | |
| Number of Pins | 6 | |
| Package Type | DIP | |
| Typical Rise Time | 3μs | |
| Maximum Input Current | 130mA | |
| Isolation Voltage | 5000Vrms | |
| Minimum Operating Temperature | -55°C | |
| Maximum Current Transfer Ratio | 320% | |
| Maximum Operating Temperature | 100°C | |
| Minimum Current Transfer Ratio | 10% | |
| Typical Fall Time | 3.7μs | |
| Standards/Approvals | BSI IEC 60950, cUL tested to CSA 22.2 bulletin 5A, DIN EN 60747-5-5 (VDE 0884), FIMKO, IEC 60065, UL1577 | |
| Series | TCDT | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Optocoupler | ||
Mount Type Through Hole | ||
Maximum Forward Voltage 1.6V | ||
Number of Channels 2 | ||
Number of Pins 6 | ||
Package Type DIP | ||
Typical Rise Time 3μs | ||
Maximum Input Current 130mA | ||
Isolation Voltage 5000Vrms | ||
Minimum Operating Temperature -55°C | ||
Maximum Current Transfer Ratio 320% | ||
Maximum Operating Temperature 100°C | ||
Minimum Current Transfer Ratio 10% | ||
Typical Fall Time 3.7μs | ||
Standards/Approvals BSI IEC 60950, cUL tested to CSA 22.2 bulletin 5A, DIN EN 60747-5-5 (VDE 0884), FIMKO, IEC 60065, UL1577 | ||
Series TCDT | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Related links
- Vishay 2-Channel Optocoupler 6-Pin DIP
- Vishay CNY17F-4 2-Channel Optocoupler 6-Pin DIP
- Vishay SFH617A-4 2-Channel Optocoupler 6-Pin DIP
- Vishay TCET1103 2-Channel Optocoupler 4-Pin DIP
- Vishay MCT62H 2-Channel Optocoupler 8-Pin DIP
- Vishay LH1522AB 2-Channel Optocoupler 8-Pin DIP
- Vishay TCET1103G 2-Channel Optocoupler 4-Pin DIP
- Vishay LH1512BB DC Input 2-Channel Optocoupler 8-Pin DIP
