Vishay VOR2142A8 Optocoupler, 8-Pin DIP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
180-7286
Mfr. Part No.:
VOR2142A8
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Optocoupler

Maximum Forward Voltage

1.5V

Number of Channels

1

Number of Pins

8

Package Type

DIP

Maximum Input Current

50mA

Isolation Voltage

5.3kVrms

Series

VOR

COO (Country of Origin):
MY
The VOR2142 is a 400 V dual channel normally open optically isolated solid-state relay (SPST - 1 form A). Based on hybrid architecture which allows fast switching times with a wide operating ambient temperature range. A high efficient GaAlAs IRED enables low forward current on the input side. On the output side high performance MOSFET switches provide a low RON and can switch both DC and AC signals.

General telecom switching

Metering

Security equipment

Related links