Vishay SFH6186-5 Optocoupler, SMD, DIP, 4-Pin Surface Mount
- RS Stock No.:
- 180-7242
- Distrelec Article No.:
- 303-97-237
- Mfr. Part No.:
- SFH6186-5
- Brand:
- Vishay
Subtotal (1 tube of 100 units)*
£15.70
(exc. VAT)
£18.80
(inc. VAT)
FREE delivery for orders over £60.00
- Final 3,000 unit(s), ready to ship
Units | Per unit | Per Tube* |
|---|---|---|
| 100 + | £0.157 | £15.70 |
*price indicative
- RS Stock No.:
- 180-7242
- Distrelec Article No.:
- 303-97-237
- Mfr. Part No.:
- SFH6186-5
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Optocoupler | |
| Mount Type | SMD, DIP | |
| Maximum Forward Voltage | 1.5V | |
| Packaging | Tape & Reel | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | Surface Mount | |
| Typical Rise Time | 3.5μs | |
| Maximum Input Current | 60mA | |
| Isolation Voltage | 5300Vrms | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Current Transfer Ratio | 500% | |
| Typical Fall Time | 5μs | |
| Standards/Approvals | BSI IEC 60950, CSA 93751, UL1577, FIMKO, IEC 60065, DIN EN 60747-5-5 (VDE 0884-5) | |
| Minimum Current Transfer Ratio | 63% | |
| Series | SFH | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Optocoupler | ||
Mount Type SMD, DIP | ||
Maximum Forward Voltage 1.5V | ||
Packaging Tape & Reel | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type Surface Mount | ||
Typical Rise Time 3.5μs | ||
Maximum Input Current 60mA | ||
Isolation Voltage 5300Vrms | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Current Transfer Ratio 500% | ||
Typical Fall Time 5μs | ||
Standards/Approvals BSI IEC 60950, CSA 93751, UL1577, FIMKO, IEC 60065, DIN EN 60747-5-5 (VDE 0884-5) | ||
Minimum Current Transfer Ratio 63% | ||
Series SFH | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Related links
- Vishay Optocoupler DIP, 4-Pin Surface Mount
- Vishay SFH6186-4T DC Input Optocoupler 4-Pin SMD
- Vishay SFH6186-3 Optocoupler 4-Pin Surface Mount
- Vishay SFH6186-2 Optocoupler 4-Pin Surface Mount
- Vishay SFH6186-3X001 Optocoupler 4-Pin Surface Mount
- Vishay SFH6186-3T DC Input Optocoupler 4-Pin Surface Mount
- Vishay SFH6186-5T DC Input Optocoupler 4-Pin Surface Mount
- Vishay Optocoupler 4-Pin Surface Mount
